Megaman MM21126 LED Bulb E27 6W=40W Warm White Dimmable 60x100mm

Image Representative of Range

Megaman MM21126 LED Bulb E27 6W=40W Warm White Dimmable 60x100mm

MPN
MM21126
Brand
Megaman
EAN-13
4020856211265
Order Code
09-8876
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £4.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 35 in stock

Megaman MM21126 LED bulb features a warm white, dimmable light with a 6 W power equivalent to a 40 W incandescent bulb. Its pear shape and compact size of 60 mm x 100 mm make it suitable for standard E-27 fittings. Ideal for energy-efficient lighting in homes and offices, it offers a monochrome light and is rated EEC G.
Type Pear shape
Colour 2800K
Dimmable Yes
Base E-27
Operating Voltage 230V
Circuits 1000000
Colour consistency (SDCM) 6
Colour rendering 828
Colour Rendering Index 80 Ra
Colour Temperature Range 2800 K
Diameter 60mm
Dim (Ø x L) 60 mm x 100 mm
Durability rating 15000h
Energy Consumption 6 kWh/1000h
Energy efficiency rating G (A - G)
EOL luminous flux retention 70%
Equivalent to power rating 40W
Ignition time 0.50s
Length 100mm
Light bulb features dimmable
Luminous Flux 470lm
Maximum Temperature 40°C
Min. temperature -30°C
Power Factor 0.50
Product lifespan approx 15000h
Rated luminous flux 470lm
Rating 6W
Version matte
Weight 90g

Reviews

Be the first to submit a review

Trustpilot