Megaman MM21122 LED E14 Candle 3.5W Warm White 35x100mm Dimmable

Image Representative of Range

Megaman MM21122 LED E14 Candle 3.5W Warm White 35x100mm Dimmable

MPN
MM21122
Brand
Megaman
EAN-13
4020856211227
Order Code
09-8873
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Was Unit Price (Ex VAT)
1+ £4.82 £4.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

The Megaman MM21122 LED bulb is a dimmable, candle-shaped light with a warm white glow and an E14 fitting. It uses 3.5 watts to replace a traditional 25-watt bulb, measuring 35 mm in diameter and 100 mm in length. Ideal for ambient lighting, this energy-efficient bulb is suitable for chandeliers, decorative fixtures, and residential settings.
Type Candle shape
Colour 2800K
Dimmable Yes
Base E14
Operating Voltage 230V
Circuits 1000000
Colour consistency (SDCM) 6
Colour rendering 828
Colour Rendering Index 80 Ra
Colour Temperature Range 2800 K
Diameter 35mm
Dim (Ø x L) 35 mm x 100 mm
Durability rating 25000h
Energy Consumption 4 kWh/1000h
Energy efficiency rating G (A - G)
EOL luminous flux retention 70%
Equivalent to power rating 25W
Ignition time 0.50s
Length 100mm
Light bulb features dimmable
Luminous Flux 250lm
Maximum Temperature 40°C
Min. temperature -30°C
Power Factor 0.60
Product lifespan approx 25000h
Radiation Angle 360°
Rated luminous flux 250lm
Rating 3.5W
Version matte
Weight 45g

Reviews

Be the first to submit a review

Trustpilot