Megaman MM21108 LED Bulb E-27 8W=60W Warm White 60x104mm 1pc

Image Representative of Range

Megaman MM21108 LED Bulb E-27 8W=60W Warm White 60x104mm 1pc

MPN
MM21108
Brand
Megaman
EAN-13
4020856211081
Order Code
09-8870
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
2+ £2.80
10+ £2.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 41 in stock

The Megaman MM21108 LED (monochrome) is an energy-efficient bulb with an 8 W power consumption, equivalent to a 60 W traditional incandescent bulb. Its warm white light and pear shape make it ideal for creating a cosy atmosphere in living spaces. With dimensions of 60 mm x 104 mm, this bulb suits standard E-27 fittings.
Type Pear shape
Colour White
Dimmable No
Base E-27
Operating Voltage 230V
Bulb shape A60
Circuits 100.000
Colour rendering 827
Colour Rendering Index 80 Ra
Colour Temperature Range 2700 K
Diameter 60mm
Dim (Ø x L) 60 mm x 104 mm
Energy efficiency rating F (A - G)
Equivalent to power rating 60W
Length 104mm
Material Glass
Product lifespan approx 25000h
Radiation Angle 360°
Rating 8W
Total luminous flux 810lm
Version clear

Reviews

Be the first to submit a review

Trustpilot