Megaman MM21096 LED Bulb 5W=40W E-27 Warm White 60x109mm 1 piece

Image Representative of Range

Megaman MM21096 LED Bulb 5W=40W E-27 Warm White 60x109mm 1 piece

MPN
MM21096
Brand
Megaman
EAN-13
4020856210961
Order Code
12-4626
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £18.00 £15.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 38 in stock

Manufactured by Megaman, the MM21096 LED light bulb features a monochrome design with an EEC F rating and an E-27 base in a pear shape. This energy-efficient 5 W bulb is equivalent to a traditional 40 W bulb, offering warm white illumination ideal for general home and office lighting. With dimensions of 60 mm x 109 mm, it is suitable for various everyday lighting applications.
Type Pear shape
Colour 2800K
Dimmable No
Base E-27
Operating Voltage 12V
Circuits 1000000
Colour rendering 828
Colour Rendering Index 80 Ra
Colour Temperature Range 2800 K
Diameter 60mm
Dim (Ø x L) 60 mm x 109 mm
Durability rating 25000h
Energy Consumption 6 kWh/1000h
Energy efficiency rating F (A - G)
EOL luminous flux retention 90%
Equivalent to power rating 40W
Ignition time 0.50s
Length 109mm
Luminous Flux 470lm
Maximum Temperature 45°C
Min. temperature -30°C
Power Factor 0.60
Product lifespan approx 15000h
Radiation Angle 330°
Rated luminous flux 470lm
Rating 5W
Version matte
Weight 64g

Reviews

Be the first to submit a review

Trustpilot