Megaman MM21086 LED E27 Pear Shape 8.6W Neutral White 60mm x 112mm

Image Representative of Range

Megaman MM21086 LED E27 Pear Shape 8.6W Neutral White 60mm x 112mm

MPN
MM21086
Brand
Megaman
EAN-13
4020856210862
Order Code
12-4624
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
2+ £2.75
10+ £2.58
50+ £2.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 64 in stock

The Megaman MM21086 LED bulb is a monochrome, pear-shaped light bulb with an E-27 fitting, delivering 8.6 watts, equivalent to 60 watts. It emits a neutral white light and measures 60 mm in diameter and 112 mm in length. Ideal for residential and commercial spaces, this energy-efficient bulb is suitable for general lighting applications.
Type Pear shape
Colour 4000K
Dimmable No
Base E-27
Operating Voltage 230V
Circuits 100000
Colour consistency (SDCM) 6
Colour Temperature Range 80 Ra
Diameter 60mm
Dim (Ø x L) 60 mm x 112 mm
Durability rating 15000h
Energy Consumption 10 kWh/1000h
Energy efficiency rating F (A - G)
EOL luminous flux retention 70%
Equivalent to power rating 60W
Ignition time 0.50s
Length 112mm
Luminous Flux 810lm
Power Factor 0.50
Product lifespan approx 15000h
Rated luminous flux 810lm
Rating 8.6W
Version matte
Weight 49g

Reviews

Be the first to submit a review

Trustpilot