Megaman MM21072 LED E14 Candle 4.9W=40W Warm White 35x100mm 1pc

Image Representative of Range

Megaman MM21072 LED E14 Candle 4.9W=40W Warm White 35x100mm 1pc

MPN
MM21072
Brand
Megaman
EAN-13
4020856210725
Order Code
09-8869
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
2+ £2.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 62 in stock

The Megaman MM21072 LED bulb is a candle-shaped, monochrome light with a warm white hue, measuring 35 mm by 100 mm. It is designed to provide an energy-efficient alternative to traditional 40 W bulbs, consuming only 4.9 W. Ideal for indoor ambient lighting, this LED bulb fits standard E14 sockets and is suitable for chandeliers and decorative fixtures.
Type Candle shape
Colour White
Dimmable No
Base E14
Operating Voltage 230V
Circuits 100000
Colour rendering 827
Colour Rendering Index 80 Ra
Colour Temperature Range 2700 K
Diameter 35mm
Dim (Ø x L) 35 mm x 100 mm
Energy efficiency rating F (A - G)
Equivalent to power rating 40W
Length 100mm
Product lifespan approx 15000h
Radiation Angle 360°
Rating 4.9W
Total luminous flux 470lm
Version matte

Reviews

Be the first to submit a review

Trustpilot