Megaman MM21043 LED 5.5W E-27 Pear Warm White 60x109mm 1 piece EEC F

Image Representative of Range

Megaman MM21043 LED 5.5W E-27 Pear Warm White 60x109mm 1 piece EEC F

MPN
MM21043
Brand
Megaman
EAN-13
4020856210435
Order Code
12-4622
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
2+ £2.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 52 in stock

The Megaman MM21043 is an energy-efficient LED bulb with a pear shape, offering 5.5 watts of power equivalent to a 40-watt traditional bulb. It provides warm white light, suitable for domestic or commercial environments, and measures 60 mm in diameter and 109 mm in length. The bulb has an E-27 fitting, ideal for general lighting applications.
Type Pear shape
Colour Warm white
Dimmable No
Base E-27
Operating Voltage 230V
Colour Temperature Range 80 Ra
Diameter 60mm
Dim (Ø x L) 60 mm x 109 mm
Energy efficiency rating F (A - G)
Equivalent to power rating 40W
Length 109mm
Luminous Flux 470lm
Product lifespan approx 15000h
Radiation Angle 330°
Rating 5.5W

Reviews

Be the first to submit a review

Trustpilot