Megaman MM001 Euro LED Night Light Rectangular Warm White Energy Saving

Image Representative of Range

Megaman MM001 Euro LED Night Light Rectangular Warm White Energy Saving

MPN
MM001
Brand
Megaman
EAN-13
4020856200016
Order Code
12-4618
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £6.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 52 in stock

The Megaman MM001 LED night light (European version) features a rectangular design and emits a warm white light. It is perfect for use as a children's bedroom or safety light, providing gentle illumination. Designed for mains outlet use, this versatile light is ideal for kids' rooms and emergency lighting.
Type LED night light
Base Built-in LED
Bulb Type LED (monochrome)
Colour Warm white
Colour Temperature 2700K
Depth 1.6cm
Dim (W x H x D) 5.8 x 7.6 x 1.6 cm
Energy efficiency rating n.rel.
Factory colour White
Height 7.6cm
Luminous Flux 25lm
Material Plastic
Misc Attribute Rectangular
Number of bulbs 1
Power supply (LOV) mains-powered
Rating per bulb 0.2W
Total luminous flux 25lm
Width 5.8cm

Reviews

Be the first to submit a review

Trustpilot