Megaman LG2605.5 LED Bulb E27 2800K 5.5W Teardrop Warm White 45x77mm

Image Representative of Range

Megaman LG2605.5 LED Bulb E27 2800K 5.5W Teardrop Warm White 45x77mm

MPN
LG2605.5 E27 2800K
Brand
Megaman
EAN-13
4020856210831
Order Code
12-4617
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
2+ £2.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 41 in stock

The Megaman LG2605.5 E27 2800K is a warm white LED bulb in a teardrop shape, using 5.5 watts to effectively replace a 40-watt traditional bulb. Manufactured by Megaman, this EEC F rated bulb measures 45 mm in diameter and 77 mm in length, providing energy-efficient lighting. Ideal for domestic and general-purpose lighting applications, it offers cost-effective and comfortable illumination.
Type Teardrop shape
Colour 2800K
Dimmable No
Base E-27
Operating Voltage 230V
Circuits 1000000
Colour Temperature Range 80 Ra
Diameter 45mm
Dim (Ø x L) 45 mm x 77 mm
Durability rating 15000h
Energy Consumption 6 kWh/1000h
Energy efficiency rating F (A - G)
EOL luminous flux retention 70%
Equivalent to power rating 40W
Ignition time 0.50s
Length 77mm
Luminous Flux 470lm
Operating Temperature -30 to +40° C.
Power Factor 0.50
Product lifespan approx 15000h
Rated luminous flux 470lm
Rating 5.5W
Version matte
Weight 33g

Reviews

Be the first to submit a review

Trustpilot