Medisana 60073 AH 680 Humidifier Beige 1piece Quiet Operation

MPN
60073
Brand
Medisana
EAN-13
4015588600739
Order Code
09-8860
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £100.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Medisana AH 680 Humidifier, with model number 60073, is a beige air humidifier designed for indoor climate control. This device enhances air quality by maintaining optimal humidity levels, making it suitable for use in homes or offices. As a heater humidifier combo, it is particularly effective during cold seasons, preventing dry air issues.
Type Humidifier
Colour Beige
Depth 250mm
Diameter 247mm
Dimensions (Ø x H) 247 mm x 345 mm
Feed length 150cm
Height 345mm
Humidification power 0.3 l/h
Operating Time 24h
Power 30W
Suitable for rooms up to 30m²
Tank volume 2.6l
Weight 1.8kg
Width 251mm

Reviews

Be the first to submit a review

Trustpilot