Medisana 60066 AH 663 Humidifier 1 piece White Aromatherapy Function

MPN
60066
Brand
Medisana
EAN-13
4015588600661
Order Code
09-8859
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £68.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Medisana AH 663 is a white humidifier designed for indoor climate control. It is ideal for improving air quality and maintaining optimal humidity levels in living spaces. This humidifier is perfect for use in homes, especially during the dry winter months.
Type Humidifier
Colour White
Feed length 140cm
Humidification power 0.3 l/h
Suitable for rooms up to 30m²
Tank volume 4.5l

Reviews

Be the first to submit a review

Trustpilot