MediaRange BOX93 CD bag 200 discs Faux leather Black 314x118x312mm

MPN
BOX93
Brand
MediaRange
EAN-13
4260057127389
Order Code
19-3133
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £14.04 £11.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

MediaRange BOX93 is a versatile storage solution designed to accommodate up to 200 discs, ensuring efficient organisation and protection for your optical media collection. Manufactured with durable faux leather in a black finish, the storage bag measures 314 x 118 x 312 mm, providing ample space while maintaining a compact profile. This CD bag features individual disc pockets to securely hold CDs, DVDs, and Blu-ray discs, preventing scratches and damage during handling. Its robust construction and convenient form factor make it an ideal choice for environments where space optimisation and media safeguarding are critical, such as archival storage facilities, IT departments, or personal media collections.
Type CD bag
Colour Black
Content 1
Depth 312mm
Dimensions (W x H x D) 314 x 118 x 312 mm
Height 118mm
Material Faux leather
Product Type CD bag
Storage Capacity (max.) 200 CDs/DVDs/Blu-rays
Width 314mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot