MediaRange BOX77 CD hardcase Aluminium Silver 500 CDs/DVDs/Blu-rays

MPN
BOX77
Brand
MediaRange
EAN-13
4260057123411
Order Code
19-3131
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £49.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

MediaRange BOX77, 1530029, is a robust storage solution designed to accommodate up to 500 CDs, DVDs, or Blu-rays securely. This aluminium hard case, finished in silver, provides optimal protection for optical media, featuring individual pockets that ensure organised storage and easy retrieval. Engineered for durability, the BOX77 is ideal for professional environments such as radio stations, recording studios, and DJ setups, where media management is crucial. Its construction prioritises strength and longevity, safeguarding contents against potential damage or loss during transport or daily handling. The product serves as an efficient storage and filing system, catering to both personal collections and professional archives that require meticulous media organisation.
Type CD hardcase
Colour Silver
Content 1
Depth 300mm
Dimensions (W x H x D) 447 x 180 x 300 mm
Height 180mm
Material Aluminium
Product Type CD hardcase
Storage Capacity (max.) 500 CDs/DVDs/Blu-rays
Width 447mm

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot