MediaRange BOX76 CD hardcase aluminium silver holds 300 CDs/DVDs/Blu-rays

MPN
BOX76
Brand
MediaRange
EAN-13
4260057123398
Order Code
19-3129
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £35.69 £30.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

MediaRange BOX76 is an aluminium CD hardcase designed to accommodate up to 300 CDs, DVDs, or Blu-rays, offering a robust storage solution for media collections. This product, identified by Manufacturer's Part Number 04260057123398, is engineered to provide secure and organised storage for various disc formats, featuring individual pockets for easy access and protection against physical damage. The BOX76 is particularly suitable for professional applications, including DJs who require a portable archive case for transporting and accessing their media during events, or for use in archival environments where preservation of media is essential. Its durable aluminium construction ensures longevity and reliability, making it an ideal choice for engineers and technical specialists managing extensive media libraries.
Type CD hardcase
Colour Silver
Content 1
Depth 265mm
Dimensions (W x H x D) 301 x 180 x 265 mm
Height 180mm
Material Aluminium
Product Type CD hardcase
Storage Capacity (max.) 300 CDs/DVDs/Blu-rays
Width 301mm

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot