Christmas Opening Hours and Delivery Dates here

MEC 1ZW0913611806 Navimec Series Round Black Cover 1 Piece

Order Code:

09-8837

Brand: MEC MPN: 1ZW0913611806 EAN-13: 2050011399240

Discontinued


The MEC 1ZW0913611806 is a black cover that is part of the Navimec Series, designed for robust and durable protection. Manufactured by MEC, this round cover is ideal for use in electronic and mechanical assemblies. Typical applications include usage as a single-piece protective cap in navigation or control panel systems.
Accessory Type Cover
(Ø) 29.50mm
Dim (Ø x H) 29.50 mm x 5.10 mm
Factory colour Black
Height 5.10mm
Max. temperature +65°C
Misc Attribute Navimec Series
Print motif ▲/►/▼/◄/OK
Switch/button features round

Trustpilot