Christmas Opening Hours and Delivery Dates here

MEC 1ZCS16LMH11809 Navimec Cover Round White Matt 1Piece

Order Code:

09-8835

Brand: MEC MPN: 1ZCS16LMH11809 EAN-13: 2050011399226
Qty Unit Price (Ex VAT)
1+ £5.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
98 available to back orderBack-order availability date - 14/01/2026

The MEC 1ZCS16LMH11809 is a round, white (matt) cover from the Navimec Series. This single-piece cover is designed for robust durability and aesthetic integration with electronic interfaces. Typical applications include customising control panels or keypads in industrial and consumer electronic devices.
Accessory Type Cover
(Ø) 14.30mm
Dim (Ø) 14.30 mm
Factory colour White (matt)
Max. temperature +65°C
Misc Attribute Navimec Series
Print motif #####OK
Switch/button features round

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot