MEC 1SS09-19.0 1SS Series Round Black Cover 1 Piece

MPN
1SS09-19.0
Brand
MEC
EAN-13
2050011399110
Order Code
09-8824
Country of Origin
Germany

Discontinued


The MEC 1SS09-19.0 Cover is a black, round component from the 1SS Series, designed by MEC. This cover, available as one piece, is primarily used to protect and enclose electronic components. It is typically used in various industrial and consumer electronics applications for enhanced durability and safety.
Accessory Type Cover
(Ø) 6.50mm
Colour Black
Dim (Ø x H) 6.50 mm x 19 mm
Height 19mm
Misc Attribute 1SS Series
Print motif None
Switch/button features round

Trustpilot