MEC 1SS09-12.0 1SS Cover Round Black 1 Piece

MPN
1SS09-12.0
Brand
MEC
EAN-13
2050011399097
Order Code
09-8822
Country of Origin
Germany

Discontinued


MEC 1SS09-12.0 cover in the 1SS Series, featuring a round, black design. This cover is typically used to protect and enhance the aesthetic of electronic components. It is often applied in both consumer electronics and industrial equipment settings.
Accessory Type Cover
(Ø) 6.50mm
Colour Black
Dim (Ø x H) 6.50 mm x 12 mm
Height 12mm
Maximum Temperature +160°C
Misc Attribute 1SS Series
Print motif None
Switch/button features round

Trustpilot