MEC 1P09 Switch Cap Black Rectangular for Multimec Push Button

MPN
1P09
Brand
MEC
EAN-13
2050000226335
Order Code
09-8821
Country of Origin
Denmark
View Full Product Range (2)
Qty Unit Price (Ex VAT)
20+ £0.292
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 107 in stock

The MEC 1P09 switch cap is a black rectangular accessory manufactured by MEC, measuring 6.5x12.5x15.7 mm. It is designed for use as a protective cap for switches and buttons, enhancing durability and protection. This switch cap is typically used in electronic devices requiring tactile controls.
Accessory Type Switch cap
Colour Black
Dim (L x W x H) 6.5 x 12.5 x 15.7 mm
Height 15.7mm
Length 6.5mm
Lighting Type None
Misc Attribute 1 Black without window
Print motif None
Width 12.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot