Christmas Opening Hours and Delivery Dates here
MEC 1LS091-19.0 1LS Series Round Black Cover 1 Piece

MEC 1LS091-19.0 1LS Series Round Black Cover 1 Piece

Order Code:

09-8818

Brand: MEC MPN: 1LS091-19.0 EAN-13: 2050011399073

Discontinued


The MEC 1LS091-19.0 Cover is a round, black component from the 1LS Series, providing protection and aesthetic enhancement. Manufactured by MEC, it is typically used as a single piece in electronic assemblies or devices. Its durable design makes it suitable for covering and safeguarding switches or control panels from dust and damage.
Accessory Type Cover
(Ø) 6.50mm
Dim (Ø x H) 6.50 mm x 19 mm
Factory colour Black
Height 19mm
Max. temperature +65°C
Misc Attribute 1LS Series
Print motif None
Switch/button features round

You may also like


Trustpilot