MEC 1JS16 1JS Series Cover Round White Matt 1Piece

MPN
1JS16
Brand
MEC
EAN-13
2050011399042
Order Code
09-8815
Country of Origin
Germany

Discontinued


Manufactured by MEC, this 1JS16 Series Cover is round, white, and features a matt finish. The MEC 1JS16 Cover is designed to protect and aesthetically enhance switch components. It is typically used in electronics and industrial control applications.
Accessory Type Cover
(Ø) 9.60mm
Colour White (matt)
Dim (Ø x H) 9.60 mm x 10.40 mm
Height 10.40mm
Maximum Temperature +65°C
Misc Attribute 1JS Series
Print motif None
Switch/button features round

Trustpilot