MEC 1GCS16 1GCS Series Cover Round White 1 Piece

Image Representative of Range

MEC 1GCS16 1GCS Series Cover Round White 1 Piece

MPN
1GCS16
Brand
MEC
EAN-13
2050011398977
Order Code
09-8808
Country of Origin
China
View Full Product Range (5)
Qty Unit Price (Ex VAT)
20+ £0.343
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 128 in stock

MEC 1GCS16 Cover is manufactured by MEC, featuring a round, white design. It is part of the 1GCS Series and comes as a single piece. This cover is typically used for protecting and finalising electronic switch assemblies.
Accessory Type Cover
(Ø) 15mm
Colour White
Dim (Ø x H) 15 mm x 12.50 mm
Height 12.50mm
Maximum Temperature +160°C
Misc Attribute 1GCS Series
Print motif None
Switch/button features round

Reviews

Be the first to submit a review

Trustpilot