MEC 1GCS11 1GCS Series Transparent Cover Round 1 Piece

Image Representative of Range

MEC 1GCS11 1GCS Series Transparent Cover Round 1 Piece

MPN
1GCS11
Brand
MEC
EAN-13
2050011398960
Order Code
09-8807
Country of Origin
China
View Full Product Range (5)
Qty Unit Price (Ex VAT)
20+ £0.343
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 8 in stock

The MEC 1GCS11 cover is a transparent, round component from the 1GCS series, manufactured by MEC. Its primary attributes include providing protection and enhancing visibility for underlying components. This cover is typically used in electronics and industrial applications.
Accessory Type Cover
(Ø) 15mm
Colour Transparent
Dim (Ø x H) 15 mm x 12.50 mm
Height 12.50mm
Maximum Temperature +160°C
Misc Attribute 1GCS Series
Print motif None
Switch/button features round

Reviews

Be the first to submit a review

Trustpilot