MEC 1GAS16 1GAS Series Round White Cover 1 Piece

MEC 1GAS16 1GAS Series Round White Cover 1 Piece

MPN
1GAS16
Brand
MEC
EAN-13
2050011398946
Order Code
09-8805
Country of Origin
China

Discontinued


The MEC 1GAS16 is a round white cover from the 1GAS Series, designed to fit securely and provide a clean finish. Manufactured by MEC, this cover is known for its durability and form-fitting design. It is typically used in electrical or electronic applications to protect components and enhance aesthetic appeal.
Accessory Type Cover
(Ø) 11mm
Colour White
Dim (Ø x H) 11 mm x 12.50 mm
Height 12.50mm
Maximum Temperature +160°C
Misc Attribute 1GAS Series
Print motif None
Switch/button features round

Trustpilot