MEC 1ES091 1ES Series Round Black Cover 1 Pc(s)

MPN
1ES091
Brand
MEC
EAN-13
2050011398885
Order Code
09-8798
Country of Origin
Denmark
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
5+ £1.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 4 months

The MEC 1ES091 Cover is a round, black component designed for the 1ES Series. Manufactured by MEC, it offers protection and aesthetic enhancement for compatible devices. This cover is typically used in electronic applications requiring a durable and sleek enclosure.
Accessory Type Cover
(Ø) 9.60mm
Colour Black
Dim (Ø x H) 9.60 mm x 14.90 mm
Height 14.90mm
Maximum Temperature +65°C
Misc Attribute 1ES Series
Print motif None
Switch/button features round

Reviews

Be the first to submit a review

Trustpilot