MEC 1ES081 1ES Series Cover Round Red 1 Piece

MPN
1ES081
Brand
MEC
EAN-13
2050011398878
Order Code
09-8797
Country of Origin
Denmark

Discontinued


The MEC 1ES081 cover is a single, round red component. It is part of the 1ES Series, designed for protective applications. Typically, it is used to cover and secure switch mechanisms.
Accessory Type Cover
(Ø) 9.60mm
Colour Red
Dim (Ø x H) 9.60 mm x 14.90 mm
Height 14.90mm
Maximum Temperature +65°C
Misc Attribute 1ES Series
Print motif None
Switch/button features round

Trustpilot