MEC 10ZB09UV13606 Ultranavimec Cover Round Black 1 Piece

Order Code:

09-8780

Brand: MEC MPN: 10ZB09UV13606 EAN-13: 2050011398700
Qty Unit Price (Ex VAT)
2+ £2.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
141 in stock, despatched in 4 working days

Manufactured by MEC, the Ultranavimec Series Cover 10ZB09UV13606 is round and black. This product typically serves as a protective cover in electronic devices, ensuring durability and aesthetic appeal. The MEC 10ZB09UV13606 Cover is ideally used in applications requiring robust and reliable switch interfaces.
Accessory Type Cover
(Ø) 22.14mm
Colour Black
Dim (Ø x H) 22.14 mm x 2.05 mm
Height 2.05mm
Lighting type None
Misc Attribute Ultranavimec Series
Print motif #####▲/►/▼/◄
Switch/button features round

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot