MEC 10C1616LMH11809 10C Series Cover Round White Matt 1 Piece(s)

MPN
10C1616LMH11809
Brand
MEC
EAN-13
2050011398625
Order Code
09-8773
Country of Origin
China
View Full Product Range (12)

Discontinued


Manufactured by MEC, the MEC 10C1616LMH11809 Cover is part of the 10C Series, featuring a matte white finish. This round cover is suitable for various electronic and mechanical applications, providing protection and aesthetic enhancement. Ideal for use in both commercial and residential settings, it comes in a single piece package.
Accessory Type Cover
(Ø) 19.20mm
Colour White (matt)
Dim (Ø x H) 19.20 mm x 13.70 mm
Height 13.70mm
Misc Attribute 10C Series
Print motif #####OK
Switch/button features round

Trustpilot