MEC 10C0916 10C Series Round Black Cover 1 Pc

MPN
10C0916
Brand
MEC
EAN-13
2050011398618
Order Code
09-8772
Country of Origin
Denmark
View Full Product Range (12)

Discontinued


The MEC 10C0916 cover is a black, round component from the 10C Series, designed for protective applications. It features robust construction, suitable for ensuring safety and durability in various mechanical environments. Typically used in industrial and automotive sectors, it serves as an essential protective element.
Accessory Type Cover
(Ø) 19.20mm
Colour Black
Dim (Ø x H) 19.20 mm x 13.70 mm
Height 13.70mm
Lighting Type None
Misc Attribute 10C Series
Print motif None
Switch/button features round

Trustpilot