MeanWell HDR-60-12 60watt 12vdc Din Rail

Order Code:

85-3066

Brand: Mean Well MPN: HDR-60-12

Discontinued


Mean Well HDR-60-12 60W 12VDC Din Rail - Ultra slim design with 17.5mm (1SU) width, DC output voltage adjustable.

No load power consumption <0.3W

Protections: Short circuit/ Overload/ Over voltage


  • Universal input 85-264VAC (277VAC available)
  • Isolation class II
  • Pass LPS (Limited power source)
  • Cooling by free air convection
  • Din rail TS-35/7.5 or 15 mountable
  • LED indicator for power on
Type DIN Rail
Output Voltage 13.8V
Number of Outputs 1
Power Rating 54W
Dimensions (L x W x H) 54.5 x 52.5 x 90mm
Open Frame/DIN Rail DIN rail
Supply Voltage Range 85 to 264V
Temperature Range -30 to +70°C

Trustpilot