Mean Well XLG-150-M-AB XLG LED driver 150W dimmable outdoor surge-protected

MPN
XLG-150-M-AB
Brand
Mean Well
EAN-13
4021087051606
Order Code
05-1926
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £34.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 13/11/2026

The Mean Well XLG-150-M-AB LED driver features a constant power output of 150 W with a current range of 700 to 2100 mA and a voltage range of 60 to 107 V DC, making it suitable for outdoor use and approved for mounting on furniture. It includes an integrated PFC circuit, 3-in-1 dimming capability, and surge and overvoltage protection, fitting applications on flammable surfaces. Typical uses include powering LED strips and installations
Type LED driver
Output Voltage 60V DC
Max Output Power 150W
Colour Metal
Connection Open end cable
Dimensions (L x W x H) 180 x 63 x 35.5 mm
Height 35.5mm
IP Rating IP67
Length 180mm
Max. output current 2100mA
Maximum Temperature +90°C
Min. temperature -40°C
Misc Attribute 1 Constant power
Misc Attribute 2 Pulsed
Number of Inputs 1
Number of Outputs 1
Output Current 700mA
Test mark CE, CB, MM, ENEC, UL
Weight 800g
Width 63mm

Reviews

Be the first to submit a review

Trustpilot