Mean Well UHP-750-36 SMPSU 36V 20.9A 96% efficiency wide temp range

MPN
UHP-750-36
Brand
Mean Well
EAN-13
4021087051774
Order Code
05-1903
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £173.92
5+ £164.36
10+ £163.42
25+ £162.50
50+ £161.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 12/11/2026

The Mean Well UHP-750-36 is a switch mode power supply unit (SMPSU) that provides a reliable output of 36 V DC at 20.9 A, delivering a total power of 752.4 W. It is designed for PCB mounting and features screw terminals for easy installation. This power supply is commonly used in industrial and automation applications where robust and efficient power delivery is required.
Output Voltage [DC] 36V
Output Current 20.9A
Power Rating 752.4W
Number of Outputs 1
Input Voltage 180-264VAC
Connection Screw terminal
Dimensions (L x W x H) 237 x 100 x 41 mm
Height 41mm
Length 237mm
Maximum Operating Temperature +70°C
Misc Attribute 2 closed
Misc Attribute 3 Pulsed
MTBF 2799700h
Operating temperature (min.) -30°C
Output Voltage 36V DC
PFC Yes
PSU features Adjustable voltage output
Type SMPSU
Weight 1400g
Width 100mm

Reviews

Be the first to submit a review

Trustpilot