Mean Well UHP-500R-48 UHP Series SMPSU 48V 10.45A fanless 96% efficiency

Image Representative of Range

Mean Well UHP-500R-48 UHP Series SMPSU 48V 10.45A fanless 96% efficiency

MPN
UHP-500R-48
Brand
Mean Well
EAN-13
4021087057127
Order Code
05-1899
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £92.81
5+ £90.03
10+ £87.25
25+ £84.45
50+ £81.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 13/11/2026

The Mean Well UHP-500R-48 is a 48 V DC, 10.45 A, 501.6 W printed circuit board power supply unit with solder lugs and screw terminal connections. This SMPSU is typically used in industrial applications for reliable and efficient power distribution. It is PCB mountable, making it suitable for various configurations in electronic equipment.
Output Voltage [DC] 48V
Output Current 10.45A
Power Rating 501.6W
Number of Outputs 1
Input Voltage 180-264VAC
Connection Screw terminal
Dimensions (L x W x H) 232 x 81 x 31 mm
Height 31mm
Length 232mm
Maximum Operating Temperature +70°C
Misc Attribute 2 Pulsed
Misc Attribute 3 closed
MTBF 168000h
Operating temperature (min.) -30°C
Output Voltage 48V DC
PFC Yes
PSU features Adjustable voltage output
Type SMPSU
Weight 905g
Width 81mm

Reviews

Be the first to submit a review

Trustpilot