Mean Well UHP-500-24 SMPSU 25.2V DC 20.9A 501.6W efficient power supply

Image Representative of Range

Mean Well UHP-500-24 SMPSU 25.2V DC 20.9A 501.6W efficient power supply

MPN
UHP-500-24
Brand
Mean Well
EAN-13
4021087047593
Order Code
05-1896
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £113.45
5+ £110.05
10+ £106.66
25+ £102.09
50+ £98.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 13/11/2026

The Mean Well UHP-500-24 is a switch-mode power supply unit offering 25.2 V DC output at 20.9 A, delivering a total of 501.6 W. It features a PCB mount with solder lugs for secure connections and is suitable for various applications, including industrial and automation systems. The power supply provides reliable performance with efficient energy conversion, ideal for equipping printed circuit boards.
Output Voltage [DC] 25.2V
Output Current 20.9A
Power Rating 501.6W
Number of Outputs 1
Input Voltage 180-264VAC
Connection Screw terminal
Dimensions (L x W x H) 232 x 81 x 31 mm
Height 31mm
Length 232mm
Maximum Operating Temperature +70°C
Misc Attribute 2 closed
Misc Attribute 3 Pulsed
MTBF 168000h
Operating temperature (min.) -20°C
Output Voltage 22.8V DC
PFC Yes
PSU features Adjustable voltage output
Type SMPSU
Weight 905g
Width 81mm

Reviews

Be the first to submit a review

Trustpilot