Mean Well UHP-1000-36 UHP series SMPSU 36V DC 28A 1008W 96% efficient

MPN
UHP-1000-36
Brand
Mean Well
EAN-13
4021087051811
Order Code
05-1882
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £213.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 13/11/2026

The Mean Well UHP-1000-36 is a switch-mode power supply unit (SMPSU) delivering 36 V DC at 28 A, with a total output power of 1008 W. Featuring PCB mount and screw terminal options, it is designed for reliable performance in industrial and communication equipment. This PSU is ideal for applications where efficient power conversion and compact size are critical.
Output Voltage [DC] 36V
Output Current 28A
Power Rating 1008W
Number of Outputs 1
Input Voltage 180-264VAC
Connection Screw terminal
Dimensions (L x W x H) 240 x 115 x 41 mm
Height 41mm
Length 240mm
Maximum Operating Temperature +70°C
Misc Attribute 2 Pulsed
Misc Attribute 3 closed
MTBF 2188600h
Operating temperature (min.) -30°C
Output Voltage 36V DC
PFC Yes
PSU features Adjustable voltage output
Type SMPSU
Weight 1740g
Width 115mm

Reviews

Be the first to submit a review

Trustpilot