Christmas Opening Hours and Delivery Dates here

Mean Well TDR-240-24 TDR-240-series rail PSU 24V DC 10A 240W 1 output

Order Code:

05-1875

Brand: Mean Well MPN: TDR-240-24 EAN-13: 4021087047999
Qty Unit Price (Inc VAT)
1+ £97.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 26/12/2025

The Mean Well TDR-240-24 is a rail-mounted power supply unit providing 24 V DC at 10 A, delivering a total power output of 240 W. It is ideal for industrial applications due to its reliable single-output design and screw terminal connections. This DIN rail power supply is specifically engineered for easy installation in tight spaces, making it suitable for various industrial environments.
Type Rail mounted PSU (DIN)
Output Voltage 24V DC
Output Current 10A
Number of Outputs 1
Power Rating 240W
Connection Screw terminal
Dim (L x W x H) 113.5 x 63 x 125.2 mm
Efficiency 92%
Height 125.2mm
Length 113.5mm
Max. output current 10A
Misc Attribute 2 Pulsed
MTBF 5154000h
Nominal Input Voltage 400 - 500 V/AC
Operating temperature (max.) +70°C
Operating temperature (min.) -30°C
Output type (power supply units) Adjustable
Phases 3
PSU features Adjustable voltage output
Width 63mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot