Mean Well TBC-09 Terminal cover 9-pole for RSP-200/RSP-300 blocks

Image Representative of Range

Mean Well TBC-09 Terminal cover 9-pole for RSP-200/RSP-300 blocks

MPN
TBC-09
Brand
Mean Well
EAN-13
4021087000185
Order Code
05-1874
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
20+ £0.350
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack-order availability date - 12/11/2026

The Mean Well TBC-09 is a terminal cover designed to ensure safety and protection for electrical connections. This product is compatible with various Mean Well power supplies, making it suitable for applications where protection and safety are priorities. The TBC-09 offers insulation and helps prevent accidental contact, ideal for maintaining secure electrical installations.
Type Terminal cover
Output Current Not Applicable
Dim (L x W x H) 76.00 x 88.70 x 86.70 mm
Height 86.70mm
Length 76.00mm
Weight 1.10g
Width 88.70mm

Reviews

Be the first to submit a review

Trustpilot