Mean Well TBC-08 Terminal cover for 8-pole blocks AD-155 compatible

MPN
TBC-08
Brand
Mean Well
EAN-13
4021087000208
Order Code
05-1873
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
20+ £0.190
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack-order availability date - 12/11/2026

The TBC-08 is a terminal cover manufactured by Mean Well, compatible with various Mean Well power supplies. It is designed to provide protection and enhance safety in electrical connections. Typical applications include use in industrial and commercial power supply installations.
Type Terminal cover
Output Current Not Applicable
Dim (L x W x H) 66.50 x 79.70 x 77.20 mm
Height 77.20mm
Length 66.50mm
Output Voltage Not Applicable
Weight 0.98g
Width 79.70mm

Reviews

Be the first to submit a review

Trustpilot