Easter Opening Hours and Delivery Dates here

Mean Well SPB09C-24 DC/DC converter 9 W 375 mA 1 output module

Order Code:

05-1837

Brand: Mean Well MPN: SPB09C-24 EAN-13: 4021087051842
Qty Was Unit Price (Inc VAT)
1+ £16.64 £15.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 11/04/2026

Mean Well's SPB09C-24 is a DC/DC converter module with a single output, rated at 375 mA and 9 W. It is optimised for efficient voltage conversion, commonly used in power management applications. This converter is ideal for various electronics requiring stable direct current supply.
Output Voltage 24V DC
Input Voltage Range 75V DC
Power Rating 9 W
Output Current 375mA
Connection Pins
Dim (L x W x H) 24 x 9.6 x 11.2 mm
Efficiency (max.) 89%
Height 11.2mm
Insulation Voltage 1500V DC
Length 24mm
Max. output current 375mA
Min. input voltage 36V DC
Number of Outputs 1
Operating temperature (max.) +90°C
Operating temperature (min.) -40°C
Power 9W
PSU features DC-to-DC converter
Type DC/DC converter (module)
Width 9.6mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot