Easter Opening Hours and Delivery Dates here

Mean Well SMU02L-15 SMU DC/DC converter 133mA 2W 1 output 1 pc

Order Code:

05-1796

Brand: Mean Well MPN: SMU02L-15 EAN-13: 4021087033633
Qty Unit Price (Inc VAT)
1+ £4.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched in 4 working days

The Mean Well SMU02L-15 is a direct current converter module with a power output of 2 watts and a current rating of 133 mA. It features one output, making it suitable for single-output power supply applications. Typical applications include powering small electronic devices and systems requiring efficient DC/DC conversion.
Output Voltage 15V DC
Input Voltage Range 5.5V DC
Power Rating 2W
Output Current 27mA
Connection Pins
Dim (L x W x H) 11.6 x 7.5 x 10.14 mm
Efficiency (max.) 84%
Height 10.14mm
Insulation Voltage 1500V DC
Length 11.6mm
Max. output current 133mA
Min. input voltage 4.5V DC
Number of Outputs 1
Operating temperature (max.) +85°C
Operating temperature (min.) -40°C
Power 2W
PSU features DC-to-DC converter
Type DC/DC converter (module)
Width 7.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot