Christmas Opening Hours and Delivery Dates here

Mean Well SDR-480-48 rail PSU 48V 10A 480W DIN rail mount universal input

Order Code:

05-1702

Brand: Mean Well MPN: SDR-480-48 EAN-13: 4021087017923
Qty Unit Price (Inc VAT)
1+ £231.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
59 available to back orderBack-order availability date - 10/01/2026

The Mean Well SDR-480-48 is an industrial power supply unit designed for rail mount applications, providing 48 V DC at 10 A with a total power output of 480 W. This switching power supply features an enclosed design with screw terminals suitable for secure installation. It's commonly used in industrial environments requiring reliable and efficient din rail-mounted power supplies.
Type Rail mounted PSU (DIN)
Output Voltage 48V DC
Output Current 10A
Number of Outputs 1
Power Rating 480W
Connection Screw terminal
Dim (L x W x H) 85.50 x 125.20 x 128.50 mm
Height 128.50mm
Input voltage (max.) 264V AC
Length 85.50mm
Max. output current 10A
Min. input voltage 90V AC
Misc Attribute 1 Synchronised
Number of Inputs 1
Width 125.20mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot