Mean Well RT-65D SMPSU 68W Enclosed Universal Input Overload Protected

MPN
RT-65D
Brand
Mean Well
EAN-13
4021087013420
Order Code
05-1624
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £33.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The Mean Well RT-65D is a 68W switched-mode power supply unit, designed for PCB mounting with solder lugs and screw terminals. It is suitable for applications requiring reliable power delivery, such as industrial automation and electronic equipment. With a compact design, it provides efficient voltage transformation and power management on printed circuit boards.
Output Current 0.5-8/0.2-2/1.0A A
Power Rating 68W
Number of Outputs 3
Input Voltage 264V AC
Connection Screw terminal
Dimensions (L x W x H) 129.00 x 98.00 x 38.00 mm
Height 38.00mm
Length 129.00mm
Minimum Input Volage 90V AC
Misc Attribute 1 Synchronised
Misc Attribute 2 closed
Number of Inputs 1
Output Voltage 5/24/12
Type SMPSU
Weight 440.00g
Width 98.00mm

Reviews

Be the first to submit a review

Trustpilot