Mean Well RSD-30G-24 DC/DC converter 12/24/36V-24V DC 1.25A 30W

MPN
RSD-30G-24
Brand
Mean Well
EAN-13
4021087042178
Order Code
05-1519
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £31.50
5+ £30.57
10+ £29.63
25+ £28.38
50+ £27.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 53 in stock

The Mean Well RSD-30G-24 is a robust DC/DC converter designed primarily for use in railway and automotive applications. It accepts input voltages of 12 V, 24 V, or 36 V DC and provides an output of 24 V DC at 1.25 A, totalling a power output of 30 W. This unit is ideal for integration in railway systems, trams, and in-car power supply setups.
Output Voltage [DC] 24V
Output Current 1.25A
Power Rating 30W
Number of Outputs 1
Input Voltage 9 -36V
Dimensions (L x W x H) 113 x 60 x 25 mm
Efficiency 89%
Height 25mm
Length 113mm
Output Screw terminals
Output Voltage 24V DC
Type DC/DC converter
Weight 250g
Width 60mm

Reviews

Be the first to submit a review

Trustpilot