Mean Well RS-75-5 SMPSU 60W enclosed case universal input overload protection

MPN
RS-75-5
Brand
Mean Well
EAN-13
4021087014427
Order Code
05-1508
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £17.29
5+ £16.87
10+ £16.46
25+ £15.98
50+ £14.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Mean Well RS-75-5 SMPSU is a 60 W power supply unit suitable for PCB mounting, featuring screw terminals for easy installation. It provides a stable output with a voltage rating of 5 V and current rating of 15 A, ideal for powering electronic circuits and devices. Common applications include powering embedded systems, industrial equipment, and communication devices where reliable power delivery is essential.
Output Voltage [DC] 5V
Output Current 12 A
Power Rating 60W
Number of Outputs 1
Input Voltage 264V AC
Connection Screw terminal
Dimensions (L x W x H) 129.00 x 98.00 x 38.00 mm
Height 38.00mm
Length 129.00mm
Minimum Input Volage 90V AC
Misc Attribute 1 Synchronised
Misc Attribute 3 closed
No. of Inputs 1
No. of outputs 1
Number of Inputs 1
Output current (details) 12 A
Output Voltage 5 V DC
Output voltage (max.) 5V DC
Power 60W
Product Type SMPSU
Type SMPSU
Weight 466.67g
Width 98.00mm

Reviews

Be the first to submit a review

Trustpilot