Mean Well RS-50-5 SMPSU 5V 10A 50W Enclosed universal input protected

Image Representative of Range

Mean Well RS-50-5 SMPSU 5V 10A 50W Enclosed universal input protected

MPN
RS-50-5
Brand
Mean Well
EAN-13
4021087014489
Order Code
05-1504
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £15.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 57 in stock

The Mean Well RS-50-5 is a printed circuit board power supply unit with a voltage rating of 5 V DC and a current rating of 10 A. This switch-mode power supply unit, rated at 50 W, features screw terminals and is PCB-mounted with solder lugs. It is typically used in applications requiring reliable low-voltage DC power, such as industrial automation and electronic projects.
Output Voltage [DC] 5V
Output Current 10A
Power Rating 50W
Number of Outputs 1
Input Voltage 264V AC
Connection Screw terminal
Dimensions (L x W x H) 99 x 97 x 36 mm
Height 36mm
Length 99mm
Minimum Input Volage 90V AC
Misc Attribute 1 Synchronised
Misc Attribute 3 closed
Output Voltage 5V DC
Type SMPSU
Weight 411.11g
Width 97mm

Reviews

Be the first to submit a review

Trustpilot