Mean Well RPT-75A SMPSU 5V 8A 68.5W 1pc Compact Power Supply

MPN
RPT-75A
Brand
Mean Well
EAN-13
4021087048460
Order Code
05-1479
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £22.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 05/10/2026

The Mean Well RPT-75A is a PCB mount switched-mode power supply unit with a 5 V DC output at 8 A, and a power rating of 68.5 W. It features solder lugs for easy installation on circuit boards, making it ideal for use in electronic equipment requiring efficient power supply integration. Its compact design and reliable performance are suited for applications in industrial automation, telecommunications, and consumer electronics.
Type SMPSU
Nominal value output current 1 0.1A
Number of Outputs 3
Power Rating 68.5W
Depth 127mm
Dimensions (L x W x H) 127 x 76.2 x 31mm
Height 31mm
Max. output current 1 8A
Maximum Temperature +70°C
Min. temperature -20°C
Misc Attribute 2 Pulsed
Misc Attribute 3 open
MTBF 521200h
Nominal value output voltage 1 [DC] -5V
Number of Inputs 1
PFC No
Type of electric connection Pin strip for nylon crimp connectors
Weight 250g
Width 76.2mm

Reviews

Be the first to submit a review

Trustpilot