Easter Opening Hours and Delivery Dates here

Mean Well RPS-65-12 RPS-65 series SMPSU 12V DC 5.96A 65W medical-certified

Order Code:

05-1474

Brand: Mean Well MPN: RPS-65-12 EAN-13: 4021087033770
Qty Unit Price (Inc VAT)
1+ £30.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 11/04/2026

Mean Well's RPS-65-12 is a PCB-mount switch-mode power supply unit (SMPSU) designed to deliver 12 V DC with a current rating of 5.96 A and a total power output of 65 W. This power supply unit features solder lugs for easy PCB equipping, making it ideal for compact electronic applications such as industrial control devices and telecommunications systems. Its robust design ensures reliable performance in demanding environments, providing stable and efficient power to the connected circuits
Type SMPSU
Output Voltage 12V DC
Output Current 5.96A
Number of Outputs 1
Power Rating 65W
Connection Pin strip for nylon crimp connectors
Dim (L x W x H) 76.2 x 50.8 x 24 mm
Height 24mm
Input voltage (max.) 264V AC
Length 76.2mm
Max. output current 5.96A
Max. temperature +70°C
Min. input voltage 80V AC
Min. temperature -30°C
Misc Attribute 2 Pulsed
Misc Attribute 3 open
MTBF 959100h
Number of Inputs 1
PFC No
PSU features Adjustable voltage output
Width 50.8mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot