Mean Well RPS-60-24 Open frame 60W universal input EN60601-1 compliant

MPN
RPS-60-24
Brand
Mean Well
EAN-13
4021087018104
Order Code
05-1473
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £19.37
5+ £18.88
10+ £18.40
25+ £17.93
50+ £16.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 28/10/2026

The Mean Well RPS-60-24 SMPSU is a 60 W printed circuit board power supply unit with solder lugs. It delivers a constant output voltage of 24 V, making it suitable for applications requiring reliable power conversion. This unit is commonly used in industrial automation, control systems, and other electronics requiring compact and efficient power solutions.
Type SMPSU
Output Voltage 24V
Number of Outputs 1
Power Rating 60W
1st secondary output voltage 24V
2nd secondary output voltage 24V
3rd secondary output voltage 24V
Depth 101.60mm
Dimensions (L x W x H) 101.60 x 50.80 x 29.00mm
Height 29.00mm
Maximum input voltage [AC] 264V
Minimum Input Voltage [AC] 90V
Misc Attribute 1 Synchronised
Misc Attribute 3 open
Number of Inputs 1
Output Current 2.5A
Output voltage stabilized 24V
Rated supply voltage AC 50 Hz 24V
Rated supply voltage AC 60 Hz 24V
Rated supply voltage DC 24V
Type of electric connection Pin strip for nylon crimp connectors
Voltage type (supply voltage) 24V
Weight 150.00g
Width 50.80mm

Reviews

Be the first to submit a review

Trustpilot