Mean Well PWM-90-12DA LED driver constant voltage 90W 12V DC dimmable

MPN
PWM-90-12DA
Brand
Mean Well
EAN-13
4021087052238
Order Code
05-1412
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £52.69
5+ £51.25
10+ £49.30
25+ £47.07
50+ £43.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Mean Well PWM-90-12DA is a 90W LED driver that outputs a constant 12V DC with a current rating of 7.5A. This dimmable power supply is approved for outdoor use and is suitable for mounting on flammable surfaces and furniture, featuring surge and overvoltage protection. It is ideal for driving LED strip lights, offering compatibility with DALI and 3-in-1 dimming systems.
Type LED driver
Output Voltage 12V DC
Max Output Power 90W
Colour Anthracite
Connection Open end cable
Dimensions (L x W x H) 171 x 63 x 37.5 mm
Height 37.5mm
IP Rating IP67
Length 171mm
Max. output current 7.5A
Maximum Temperature +85°C
Min. temperature -40°C
Misc Attribute 1 Constant voltage
Misc Attribute 2 Synchronised
Number of Inputs 1
Number of Outputs 1
Output Current 7.5A
Protection Class II
Test mark CE, CB, UL, SELV, ENEC,mm
Weight 770g
Width 63mm

Reviews

Be the first to submit a review

Trustpilot