Mean Well PWM-60-12KN PWM-KN series LED driver 60W 12V DC dimmable 5A

Image Representative of Range

Mean Well PWM-60-12KN PWM-KN series LED driver 60W 12V DC dimmable 5A

MPN
PWM-60-12KN
Brand
Mean Well
EAN-13
4021087070225
Order Code
05-1404
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £46.07
5+ £45.80
10+ £45.48
25+ £44.73
50+ £43.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 06/10/2026

The Mean Well PWM-60-12KN LED driver delivers a constant voltage of 12 V DC and supports a current of up to 5 A, providing efficient power for LED applications. It is suitable for outdoor use, approved for mounting on furniture, and safe for flammable surfaces due to its PFC circuit and surge protection features. This LED driver is ideal for powering LED strips, with its reliable overvoltage protection making it an excellent choice for both indoor and outdoor lighting installations.
Type LED driver
Output Voltage 12V DC
Max Output Power 60W
Colour Anthracite/black
Connection Open end cable
Dimensions (L x W x H) 150 x 53 x 35 mm
Height 35mm
Length 150mm
Max. output current 5A
Maximum Temperature +85°C
Min. temperature -35°C
Misc Attribute Constant voltage
Number of Inputs 1
Number of Outputs 1
Output Current 5A
Protection Class II
Test mark CE · MM · SELV · CB · ENEC · CCC
Weight 450g
Width 53mm

Reviews

Be the first to submit a review

Trustpilot